TE Connectivity, Solistrand Uninsulated Ring Terminal, M4 Stud Size 22 AWG 18 AWG Wire Size, Gold
- RS Stock No.:
- 526-257
- Distrelec Article No.:
- 304-60-999
- Mfr. Part No.:
- 133521-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
€216.72
(exc. VAT)
€266.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €216.72 | €10.836 |
*price indicative
- RS Stock No.:
- 526-257
- Distrelec Article No.:
- 304-60-999
- Mfr. Part No.:
- 133521-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 4.34mm | |
| Inner Ring Diameter | 1.55mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14.58mm | |
| Stud Size | M4 | |
| Colour | Gold | |
| Contact Plating | Gold | |
| Thickness | 790μm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Outer Ring Diameter 4.34mm | ||
Inner Ring Diameter 1.55mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14.58mm | ||
Stud Size M4 | ||
Colour Gold | ||
Contact Plating Gold | ||
Thickness 790μm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is an exceptional solution designed for reliable electrical connections in a variety of applications. This product accommodates wire sizes ranging from 22 to 18 AWG, making it versatile across numerous projects. The terminal features a gold-plated contact, ensuring excellent conductivity and resistance to corrosion, which is crucial for long-term performance. With a closed barrel construction, it provides enhanced mechanical stability and secure wire retention. This component is not only efficient but also uninsulated, allowing for easy integration into various wiring systems. Ideal for use in demanding environments, this terminal is a trusted choice for engineers and technicians alike.
Constructed with a closed barrel for improved wire retention
Gold plating enhances electrical conductivity and corrosion resistance
Compatible with #8 and M4 stud sizes for flexible installation options
Designed for individual hole configuration, providing adaptability
Low halogen content supports compliance with environmental standards
Suitable for a wide range of wire sizes, enhancing versatility
Available in bulk packaging to support large-scale projects
Meets EU RoHS and ELV directives, ensuring regulatory compliance
Related links
- TE Connectivity M4 Stud Size 22 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 14 AWG 12 AWG Wire Size
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG Wire Size, Grey
