TE Connectivity, Solistrand Uninsulated Ring Terminal, M4 Stud Size 16 AWG Wire Size, Grey
- RS Stock No.:
- 469-943
- Distrelec Article No.:
- 304-47-178
- Mfr. Part No.:
- 30696
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
€254.38
(exc. VAT)
€312.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €254.38 | €0.127 |
*price indicative
- RS Stock No.:
- 469-943
- Distrelec Article No.:
- 304-47-178
- Mfr. Part No.:
- 30696
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 16.15mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 16.15mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Highly reliable component is engineered to meet the demands of today's complex electronic environments. With robust construction and meticulous design, it assures optimal performance across various applications. The versatile functionality of this product makes it suitable for a wide array of industries, providing solutions that enhance productivity and efficiency. Designed for straightforward integration, this component allows for simple installation and compatibility with existing systems. In addition, its durable materials ensure longevity, reducing the need for frequent replacements. The standout attributes of this product not only reflect exceptional quality but also demonstrate a commitment to innovation, making it an indispensable addition to your toolkit.
Resilient design supports diverse applications
Optimised for efficient performance in challenging environments
Streamlined installation process saves valuable time during setup
Constructed from high-grade materials for enhanced durability
Offers compatibility with a variety of existing systems
Designed to reduce maintenance needs, optimising operational efficiency
Exceptional reliability instils confidence in performance under pressure
Related links
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
- NEMIQ M4 Stud Size 16 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 16 AWG 12 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 14 AWG 12 AWG Wire Size
