Molex, 19193 Ring Terminal 6 AWG Wire Size
- RS Stock No.:
- 534-537
- Mfr. Part No.:
- 191930248
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.47
(exc. VAT)
€14.11
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €11.47 | €1.147 |
| 5 - 9 | €10.56 | €1.056 |
| 10 + | €9.53 | €0.953 |
*price indicative
- RS Stock No.:
- 534-537
- Mfr. Part No.:
- 191930248
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19193 | |
| Product Type | Ring Terminal | |
| Maximum Wire Size AWG | 6AWG | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19193 | ||
Product Type Ring Terminal | ||
Maximum Wire Size AWG 6AWG | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- US
Related links
- Molex, 19193 Ring Terminal 6 AWG Wire Size
- Molex, 19193 Ring Terminal 3 AWG Wire Size
- Molex, 19193 Ring Terminal 2 AWG Wire Size
- Molex, 19193 Ring Terminal 4 AWG Wire Size
- Molex, 19193 Ring Terminal 8 AWG Wire Size
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size, Blue
- Molex M6 Stud Size 2 AWG Wire Size, Silver
- Molex, 19221 Ring Terminal 6 AWG Wire Size
