NEMIQ, B-106 Insulated Ring Terminal, M8 Stud Size 22 AWG 10 AWG Wire Size, Red
- RS Stock No.:
- 536-974
- Distrelec Article No.:
- 304-65-702
- Mfr. Part No.:
- B-106-1801
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€51.33
(exc. VAT)
€63.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.33 | €0.513 |
*price indicative
- RS Stock No.:
- 536-974
- Distrelec Article No.:
- 304-65-702
- Mfr. Part No.:
- B-106-1801
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | B-106 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 16mm | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 46.99mm | |
| Stud Size | M8 | |
| Colour | Red | |
| Standards/Approvals | UL/cUL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series B-106 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 16mm | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 46.99mm | ||
Stud Size M8 | ||
Colour Red | ||
Standards/Approvals UL/cUL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- US
The NEMIQ Closed ring tongue terminal for 22 to 18 AWG wires with a 5/16 inch (8.4 mm) stud diameter. Features a closed barrel, straight design, and partial insulation. Tin-plated for enhanced conductivity and corrosion resistance.
The terminal orientation is straight
The terminal plating material is tin
Related links
- nVent RAYCHEM M6 Stud Size 22 AWG 10 AWG Wire Size, Red
- nVent RAYCHEM M10 Stud Size 22 AWG 10 AWG Wire Size, Red
- nVent RAYCHEM M5 Stud Size 22 AWG 10 AWG Wire Size, Red
- nVent RAYCHEM M4 Stud Size 22 AWG 10 AWG Wire Size, Red
- TE Connectivity M10 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Red
