JST Insulated Ring Terminal, 5 mm Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 555-382
- Distrelec Article No.:
- 302-61-934
- Mfr. Part No.:
- FVD2-M5
- Manufacturer:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
€7.49
(exc. VAT)
€9.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.49 | €0.075 |
*price indicative
- RS Stock No.:
- 555-382
- Distrelec Article No.:
- 302-61-934
- Mfr. Part No.:
- FVD2-M5
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 21.6mm | |
| Stud Size | 5 mm | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 21.6mm | ||
Stud Size 5 mm | ||
Thickness 800μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- JST Insulated Ring Terminal, 3.5 mm Stud Size 16 AWG 14 AWG Wire Size
- JST 5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST Insulated Ring Terminal, 3 mm Stud Size 22 AWG 16 AWG Wire Size
- JST Insulated Ring Terminal, 3.5 mm Stud Size 22 AWG 16 AWG Wire Size
- JST Insulated Ring Terminal Blue
- Knipex 5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
