RS PRO Insulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow

Subtotal (1 bag of 50 units)*

€11.88

(exc. VAT)

€14.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 345 unit(s) shipping from 09 November 2026
  • Plus 156 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€11.88€0.238

*price indicative

RS Stock No.:
558-918
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

9.5mm

Inner Ring Diameter

4.3mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Overall Length

26mm

Stud Size

M4

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Standards/Approvals

UL Approvals, REACH Standards Met

COO (Country of Origin):
TW
The RS Pro Ring Terminal ensures secure and reliable electrical connections. It is designed for easy crimping, it features a corrosion-resistant copper core for optimal conductivity and a colour-coded insulation for added protection and strain relief. It is Ideal for automotive, marine, and industrial applications.

Vinyl insulation

Tin Plated Finish

Secure and Easy Installation

REACH and UL compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy