Molex, 19073 Insulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 684-523
- Mfr. Part No.:
- 19073-0224
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€622.84
(exc. VAT)
€766.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €622.84 | €0.623 |
*price indicative
- RS Stock No.:
- 684-523
- Mfr. Part No.:
- 19073-0224
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19073 | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | M4 | |
| Colour | Yellow | |
| Standards/Approvals | IEC-62474, RoHS, REACH, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19073 | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size M4 | ||
Colour Yellow | ||
Standards/Approvals IEC-62474, RoHS, REACH, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp ring tongue terminal designed to provide reliable connections for 12-10 AWG wire configurations. Crafted for both crimp and compression terminations, this terminal ensures a secure fit for stud sizes of 8 (M4) while boasting a robust nylon insulation for lasting performance. The terminal's effective construction includes a closed barrel type and low-halogen materials, making it a suitable choice for a wide range of applications. With a length of 26.59mm and a vibrant yellow finish, this product not only enhances visibility but also upholds stringent compliance standards such as EU RoHS, giving you peace of mind regarding environmental impact.
Net weight of 2.123g supports lightweight applications without compromising strength
Packaged on adhesive tape reels for convenient handling and installation
Meets multiple compliance standards, including EU RoHS and REACH SVHC, promoting responsible sourcing
Versatile termination style allows for both crimping and compression depending on user requirements
Related links
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
