Phoenix Contact, C-RCI 10/M6 Uninsulated Ring Terminal, M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- RS Stock No.:
- 607-281
- Mfr. Part No.:
- 3240220
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€67.51
(exc. VAT)
€83.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €67.51 | €1.35 |
*price indicative
- RS Stock No.:
- 607-281
- Mfr. Part No.:
- 3240220
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RCI 10/M6 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 6.5mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Stud Size | M6 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1.1mm | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RCI 10/M6 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 6.5mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Stud Size M6 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1.1mm | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug is meticulously designed to facilitate secure and efficient connections in a variety of applications. It features a robust red design, making it easily identifiable for quick installation. With Halogen-free properties and a high-quality PA insulation, this cable lug ensures durability and safety in diverse environments. Engineered for optimal performance, it accommodates conductors of 10 mm² and 6.5 mm internal diameter, providing reliable connectivity. The innovative 'EASY ENTRY' system allows for seamless conductor insertion, enhancing both efficiency and precision during the installation process. Ideal for a range of industrial applications, this component meets stringent environmental regulations, making it a responsible choice for modern connectivity needs.
Compliance with EU RoHS underlines commitment to environmental responsibility
Optimised for use in harsh ambient temperatures, ensuring reliability
Compatible with a wide array of accessories for versatile applications
Lightweight design simplifies transport and handling
Related links
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M10 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
- Phoenix Contact M6 Stud Size, Yellow
- Phoenix Contact M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 20 AWG 17 AWG Wire Size, Silver
