Phoenix Contact, C-RCI 10/M5 Uninsulated Ring Terminal, M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- RS Stock No.:
- 609-925
- Mfr. Part No.:
- 3240219
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€69.55
(exc. VAT)
€85.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.55 | €1.391 |
*price indicative
- RS Stock No.:
- 609-925
- Mfr. Part No.:
- 3240219
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RCI 10/M5 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 5.3mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Stud Size | M5 | |
| Colour | Red | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1.1mm | |
| Standards/Approvals | RoHS, EU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RCI 10/M5 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 5.3mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Stud Size M5 | ||
Colour Red | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1.1mm | ||
Standards/Approvals RoHS, EU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug, designed for optimal performance, is crafted for secure and reliable electrical connections. Featuring a robust copper construction, it ensures excellent conductivity and durability in demanding environments. With its red colour coding, this product provides clear visibility, making it ideal for various applications. The ring cable lug is equipped with an innovative 'Easy Entry' system that simplifies wire insertion, reducing installation time and enhancing overall efficiency. Suitable for both industrial and commercial settings, this cable lug meets stringent safety standards, making it a dependable choice for your electrical projects.
The hard-soldered construction ensures a reliable and lasting connection
The compact dimensions make it suitable for use in tight spaces
Compatible with a range of accessories for versatile applications
Fulfils EU RoHS substance requirements, ensuring compliance with environmental regulations
Related links
- Phoenix Contact M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M5 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size
- NEMIQ M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- Phoenix Contact M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
