Phoenix Contact, C-RC 25/M6 Uninsulated Ring Terminal, M6 Stud Size 4 AWG 4 AWG Wire Size, Silver
- RS Stock No.:
- 609-236
- Mfr. Part No.:
- 3240100
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€95.69
(exc. VAT)
€117.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €95.69 | €0.957 |
*price indicative
- RS Stock No.:
- 609-236
- Mfr. Part No.:
- 3240100
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC 25/M6 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.5mm | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1.5mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC 25/M6 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.5mm | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1.5mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug offers a robust connection solution designed with precision engineering for optimal performance. Ideal for various applications, this non-insulated ring cable lug accommodates a conductor size of 25 mm² and features an M6 connection for versatility. Its construction utilises high-quality tin-plated electrolytic copper, ensuring exceptional corrosion resistance and durability. Furthermore, this product is compatible with the CRIMPFOX-RC pliers, guaranteeing maximum conductor pull-out values thanks to its hard-soldered press zone. Rather than merely meeting standards, it significantly enhances the reliability of electrical installations across multiple sectors.
Fulfils EU RoHS substance requirements, ensuring environmental safety
Complies with DIN 46234 standards for added reliability
Ideal for both industrial and domestic applications
Features precise dimensions for optimal compatibility
Related links
- Phoenix Contact M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
