Phoenix Contact, C-RC 25/M10 Uninsulated Ring Terminal, M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- RS Stock No.:
- 609-969
- Mfr. Part No.:
- 3240102
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€114.91
(exc. VAT)
€141.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.91 | €1.149 |
*price indicative
- RS Stock No.:
- 609-969
- Mfr. Part No.:
- 3240102
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC 25/M10 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1.5mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC 25/M10 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1.5mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is expertly designed for a reliable electrical connection, promoting efficiency and safety in various applications. The non-insulated construction makes it particularly suitable for use in environments where heat dissipation is crucial. With its durable copper material and tin-plated coating, this product offers superior resistance to corrosion, ensuring longevity even in demanding conditions. Its robust design conforms to DIN 46234 standards, making it a reliable choice for professionals in need of high-quality connectors.
Corrosion-resistant tin-plated coating extends product lifespan
Provides excellent pull-out strength due to hard-soldered press zone
Ideal for operation at elevated ambient temperatures
Compatible with a variety of crimping tools for versatile installation options
Related links
- Phoenix Contact M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
