Phoenix Contact Uninsulated Ring Terminal, M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 610-077
- Mfr. Part No.:
- 3240026
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€23.29
(exc. VAT)
€28.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.29 | €0.466 |
*price indicative
- RS Stock No.:
- 610-077
- Mfr. Part No.:
- 3240026
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 8.5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M8 | |
| Colour | Blue | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | EU REACH, EU RoHS, CHINA RoHS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 8.5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M8 | ||
Colour Blue | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals EU REACH, EU RoHS, CHINA RoHS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring Cable Lug is expertly designed to establish a secure and reliable electrical connection for conductors ranging from 1.5 mm² to 2.5 mm². Constructed with a halogen-free PA insulation and an innovative Easy Entry system, this product simplifies the cable termination process, allowing for swift and accurate installation. The cleverly tapered sleeve enhances the ease of conductor insertion, ensuring optimal performance in various applications. Moreover, its robust copper construction, complemented by a tin-plated coating, guarantees excellent conductivity and enduring durability.
Its design accommodates a maximum stripping length, promoting effective wire connectivity
Optimised for a wide operational temperature range, making it versatile for various settings
The product complies with EU RoHS requirements, ensuring safety and environmental responsibility
It is compatible with a range of accessories and crimping tools for enhanced usability
Related links
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Red
- Phoenix Contact M8 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact Uninsulated Ring Terminal Silver
- Phoenix Contact Uninsulated Ring Terminal Silver
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size
