Phoenix Contact Uninsulated Ring Terminal, M5 Stud Size 17 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 535-443
- Mfr. Part No.:
- 3240079
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€17.40
(exc. VAT)
€21.40
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.40 | €0.174 |
*price indicative
- RS Stock No.:
- 535-443
- Mfr. Part No.:
- 3240079
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Stud Size | M5 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 800μm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 17AWG | ||
Stud Size M5 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 800μm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug represents a robust and efficient solution for connecting wires in electrical installations, facilitating reliable connections without insulation. Designed for versatile applications, it accommodates conductors within the 1.1 to 2.5 mm² range, ensuring flexibility for various project requirements. Crafted from high-quality, tin-plated electrolytic copper, this cable lug offers exceptional corrosion resistance, which contributes to long-lasting performance in demanding environments. The product design adheres to DIN 46234 standards, ensuring compatibility and reliability. With its precise dimensions and well-considered engineering, its an ideal choice for both professional installers and DIY enthusiasts looking to ensure lasting connections in their electrical systems.
Complies with DIN 46234 standards for trusted performance
Compact dimensions facilitate easy installation in tight spaces
Optimised for use with a wide range of crimping tools for efficiency
Ideal for use in challenging environments due to robust material construction
Related links
- Phoenix Contact Uninsulated Ring Terminal Silver
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M3.5 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M2.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
