Phoenix Contact, C-RC Uninsulated Ring Terminal, M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 610-092
- Mfr. Part No.:
- 3240111
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€189.44
(exc. VAT)
€233.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €189.44 | €1.894 |
*price indicative
- RS Stock No.:
- 610-092
- Mfr. Part No.:
- 3240111
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 1AWG | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1.8mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 1AWG | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1.8mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact High-quality ring cable lug is designed to provide reliable connections in your electrical circuits. Ideal for applications where robustness and durability are paramount, this non-insulated cable lug accommodates conductors of 50 mm² and is straightforward to attach, ensuring a stable and efficient connection. The component meets stringent industry standards, having been crafted under DIN guidelines to ensure consistent performance in demanding environments. Its corrosion-resistant construction, made with tin-plated electrolytic copper, further enhances its longevity and reliability, making it a vital addition to any installers toolkit. This product seamlessly integrates with a wide array of crimping tools, ensuring efficient and effective assembly.
Constructed from high-quality tin-plated electrolytic copper for longevity
Designed in accordance with DIN standards for dependable performance
Features a non-insulated design that facilitates greater flexibility in applications
Offers corrosion resistance to withstand harsh environmental conditions
Compatible with various crimping tools for ease of installation
Delivers optimal conductor pull-out values due to its innovative hard-soldered press zone
Lightweight design aids in reducing overall installation weight
Related links
- Phoenix Contact M8 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
