Phoenix Contact, C-RC Uninsulated Ring Terminal, M8 Stud Size 17 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 607-262
- Mfr. Part No.:
- 3240081
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€20.89
(exc. VAT)
€25.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.89 | €0.209 |
*price indicative
- RS Stock No.:
- 607-262
- Mfr. Part No.:
- 3240081
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 800μm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 800μm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug exemplifies precision engineering, designed for a reliable connection in demanding applications. Crafted from high-quality tin-plated electrolytic copper, this non-insulated ring cable lug is optimal for female connections, ensuring outstanding conductivity and durability under varied environmental conditions. With a focus on seamless integration, it accommodates wire sizes ranging from 1.1 to 2.5 mm² and M8 connectors, making it a versatile choice for a myriad of industrial applications. This product not only meets stringent DIN 46234 standards but is also designed to maximise conductor pull-out values, enabling superior performance. Ideal for use in automation, machine building, and electrical installations, the C-RC 2.5/M8 DIN ring cable lug stands out for its enhanced corrosion resistance and operational reliability.
Non-insulated design simplifies installation and connection in tight spaces
Optimised for a wide range of industrial applications, including automation and machine building
Offers efficient conductivity ensuring minimal energy loss over time
Related links
- Phoenix Contact M3.5 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
