Phoenix Contact, C-RC 95/M16 Uninsulated Ring Terminal, M16 Stud Size 3 AWG 3 AWG Wire Size, Silver
- RS Stock No.:
- 610-096
- Mfr. Part No.:
- 3240123
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€242.82
(exc. VAT)
€298.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.82 | €4.856 |
*price indicative
- RS Stock No.:
- 610-096
- Mfr. Part No.:
- 3240123
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC 95/M16 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 17mm | |
| Minimum Wire Size AWG | 3AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Stud Size | M16 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 2.5mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC 95/M16 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 17mm | ||
Minimum Wire Size AWG 3AWG | ||
Maximum Wire Size AWG 3AWG | ||
Stud Size M16 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 2.5mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed to provide reliable and efficient connectivity for various electrical applications. Crafted from high-quality materials, it ensures exceptional performance and longevity. Its non-insulated design allows for easier installation while maintaining robust electrical connections. This component is ideal for use in demanding environments, making it suitable for a wide range of applications from industrial machinery to renewable energy systems. With its compatibility with standardised sizing, this product facilitates seamless integration into existing setups. The ring cable lug stands out with its meticulous design that complies with industry standards, providing added assurance for users.
Designed according to DIN standards, ensuring compatibility and reliability
A robust temperature rating of up to 110°C for reliable performance in harsh conditions
Designed for a maximum stripping length of 23 mm, facilitating efficient connectivity
Suitable for various applications, from automation technology to renewable energy solutions
Related links
- Phoenix Contact M16 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 24 AWG 0 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size, Silver
