Phoenix Contact, C-RC Uninsulated Ring Terminal, M16 Stud Size 2 AWG 2 AWG Wire Size, Silver

Subtotal (1 pack of 100 units)*

€339.71

(exc. VAT)

€417.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€339.71€3.397

*price indicative

RS Stock No.:
556-419
Mfr. Part No.:
3240119
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Series

C-RC

Insulation

Uninsulated

Outer Ring Diameter

16mm

Inner Ring Diameter

17mm

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Stud Size

M16

Colour

Silver

Contact Material

Copper

Contact Plating

Tin Plated

Thickness

2mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is a non-insulated connector designed for secure and efficient electrical connections. It is made from tin-plated copper with a material thickness of 2 mm, it ensures reliable performance in various applications. It also operates efficiently in temperatures of up to 110°C.

Thread type M16

Cross section 70 mm sq

Sleeve length 56 mm

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy