RS PRO Insulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 665-612
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €6.42 | €0.128 |
*price indicative
- RS Stock No.:
- 665-612
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 8.5mm | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M4 | |
| Colour | Blue | |
| Standards/Approvals | UL, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 8.5mm | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M4 | ||
Colour Blue | ||
Standards/Approvals UL, REACH | ||
- COO (Country of Origin):
- TW
The RS Pro Ring Terminals durable vinyl insulated connectors designed to ensure secure and reliable electrical connections. Featuring a corrosion resistant copper core for optimal conductivity and color coded vinyl insulation for protection and strain relief. Ideal for automotive, marine, and industrial applications with multiple size options available to suit various wiring needs.
High quality copper construction
Tin plated finish
Suitable for wide application
Secure and easy installation
Related links
- RS PRO Insulated Ring Terminal Blue
- Phoenix Contact Insulated Ring Terminal Blue
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO Insulated Crimp Ring Terminal Blue
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
