TE Connectivity, 350436-2 Uninsulated Ring Terminal, 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 510-154
- Distrelec Article No.:
- 304-52-947
- Mfr. Part No.:
- 350436-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
€1,105.89
(exc. VAT)
€1,360.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,105.89 | €0.111 |
*price indicative
- RS Stock No.:
- 510-154
- Distrelec Article No.:
- 304-52-947
- Mfr. Part No.:
- 350436-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 350436-2 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.18mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 18.29mm | |
| Stud Size | 10 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Steel | |
| Thickness | 760μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 350436-2 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.18mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 18.29mm | ||
Stud Size 10 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Steel | ||
Thickness 760μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Closed ring tongue terminal is engineered to meet diverse connectivity needs in electrical applications. This product offers a reliable and robust connection for wire sizes ranging from 18 to 14 AWG, making it versatile for various projects. The terminal features a #10 stud size with a stud diameter of 5.18 mm, ensuring compatibility with standard components. Designed with an open barrel and straight orientation, it guarantees easy installation while maintaining a strong electrical bond. Constructed from high-quality materials and with tin plating, it provides excellent conductivity and resistance to corrosion. This product is an ideal choice for professionals seeking dependable performance in demanding environments, functioning effectively within an operating temperature range of -40 to 110 °C.
Designed for seamless compatibility with stranded wire types
Features a unique anti-rotational shape for reliable grounding
Offers a strong mechanical attachment with insulation support
Incorporates nickel contact underplating to enhance conductivity
Available with packaging options that allow for bulk procurement
Simple installation process with a straightforward configuration
Low halogen content contributes to compliance with modern environmental standards
Built to withstand extreme temperature conditions, ensuring durability
Related links
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Brass
