TE Connectivity, 8-55850 Partially Insulated Ring Terminal, 6 Stud Size 16 AWG 14 AWG Wire Size, Blue

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-553
Mfr. Part No.:
8-55850-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

8-55850

Product Type

Ring Terminal

Insulation

Partially Insulated

Inner Ring Diameter

3.51mm

Outer Ring Diameter

0.31in

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

30.18mm

Stud Size

6

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

860μm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
US
The TE Connectivity Closed Ring Tongue Terminal is expertly designed to accommodate 16 to 14 AWG wires, providing a reliable connection for both electrical and mechanical applications. Featuring a closed barrel construction and straight orientation, this Terminal ensures enhanced durability and ease of use. With its tin plating, it inherently resists corrosion, making it Ideal for various environments. The stud size of #6 / M3.5 allows for secure attachment, while a compatible insulation diameter of up to 4.32 mm provides exceptional wire support. The Terminal performs optimally within a broad operating temperature range of 0 to 125 °C, making it versatile for different setups. With robust features, this Terminal not only meets but exceeds industry standards, providing peace of mind for installation requirements.

Constructed with a closed barrel for enhanced mechanical integrity

Tin plating offers superior corrosion resistance and longevity

Compatible with a wire size range of 16 to 14 AWG ensuring versatility in applications

Equipped with a single hole for streamlined installation and reliability

Operating temperature range of 0 to 125 °C suitable for a variety of environments

Partially insulated design prevents accidental shorts enhancing safety

Meets EU RoHS and ELV directives ensuring compliance with environmental standards

Sealable feature increases protection against moisture and contaminants

Packaging quantity of 50 optimises cost-effectiveness for large-scale projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy