TE Connectivity, 6400 Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 679-465
- Mfr. Part No.:
- 640051-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
€622.84
(exc. VAT)
€766.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €622.84 | €0.104 |
*price indicative
- RS Stock No.:
- 679-465
- Mfr. Part No.:
- 640051-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6400 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.4mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 19.56mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Plating | Unplated | |
| Contact Material | Stainless Steel | |
| Thickness | 610μm | |
| Standards/Approvals | UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6400 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.4mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 19.56mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Plating Unplated | ||
Contact Material Stainless Steel | ||
Thickness 610μm | ||
Standards/Approvals UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports wire sizes from 18 to 14 AWG and designed for #8 / M4 studs with a 4.4 mm [.173 in] diameter. Its open barrel configuration allows for strong mechanical crimping, while the straight tongue layout ensures accurate alignment during installation. The unplated finish is suitable for controlled environments where additional corrosion protection is unnecessary, and the uninsulated body offers flexibility in systems with external insulation management.
Open barrel design supports secure crimping for mid-range wire gauges
Straight tongue configuration enables precise and stable mounting
Unplated surface suited for environments without exposure to corrosive elements
Related links
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
