TE Connectivity, 6400 Uninsulated Ring Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 679-133
- Mfr. Part No.:
- 640007-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
€996.54
(exc. VAT)
€1,225.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €996.54 | €0.249 |
*price indicative
- RS Stock No.:
- 679-133
- Mfr. Part No.:
- 640007-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6400 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 22.1mm | |
| Stud Size | 10 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 760μm | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6400 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 22.1mm | ||
Stud Size 10 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 760μm | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports wire sizes from 16 to 14 AWG and fits #10 studs with a 5 mm [.197 in] diameter. Its open barrel configuration allows for strong mechanical crimping, while the straight tongue layout ensures precise alignment during installation. The uninsulated body is Ideal for applications where insulation is externally managed, and the tin plating enhances electrical performance and corrosion resistance.
Open barrel design supports reliable crimping for mid-range wire gauges
Tin plating improves conductivity and resists environmental degradation
Straight tongue configuration enables accurate and stable mounting
Related links
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS PRO Uninsulated Ring Terminal Grey
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Silver
- JST 10 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size
