TE Connectivity, PIDG Partially Insulated Ring Terminal, 4 Stud Size 26 AWG 24 AWG Wire Size, Natural
- RS Stock No.:
- 679-874
- Mfr. Part No.:
- 696420-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-874
- Mfr. Part No.:
- 696420-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 3.02mm | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Overall Length | 18.82mm | |
| Stud Size | 4 | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Thickness | 690μm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 3.02mm | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 26AWG | ||
Overall Length 18.82mm | ||
Stud Size 4 | ||
Colour Natural | ||
Contact Plating Tin | ||
Thickness 690μm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports wire sizes from 26 to 24 AWG and is compatible with #4 studs featuring a .119 in diameter. Its closed barrel construction ensures a strong crimp connection, while the straight tongue layout allows for accurate alignment during installation. The partially insulated PIDG design enhances protection against mechanical stress and vibration, and the tin plating improves conductivity and corrosion resistance.
Closed barrel design provides secure and reliable crimping
Tin plating enhances electrical performance and resists oxidation
PIDG insulation offers added strain relief and vibration protection
Related links
- TE Connectivity 4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 6 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 4 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity 4 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity 4 Stud Size 14 AWG 12 AWG Wire Size, Beige
- TE Connectivity 4 Stud Size 18 AWG 16 AWG Wire Size, Orange
