TE Connectivity, 1577626 Partially Insulated Ring Terminal, 4 Stud Size 20 AWG Wire Size, Grey
- RS Stock No.:
- 906-208
- Mfr. Part No.:
- 1577626-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€4.01
(exc. VAT)
€4.93
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.01 |
*price indicative
- RS Stock No.:
- 906-208
- Mfr. Part No.:
- 1577626-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1577626 | |
| Product Type | Ring Terminal | |
| Insulation | Partially Insulated | |
| Outer Ring Diameter | 5.54mm | |
| Inner Ring Diameter | 3.02mm | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 17.99mm | |
| Stud Size | 4 | |
| Colour | Grey | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 260°C | |
| Maximum Wire Size mm² | 0.518mm² | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1577626 | ||
Product Type Ring Terminal | ||
Insulation Partially Insulated | ||
Outer Ring Diameter 5.54mm | ||
Inner Ring Diameter 3.02mm | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 17.99mm | ||
Stud Size 4 | ||
Colour Grey | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 260°C | ||
Maximum Wire Size mm² 0.518mm² | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- IN
The TE Connectivity Ring Tongue Terminal delivers exceptional electrical connectivity in demanding environments. Built with a closed barrel and straight orientation, this robust component ensures a secure, permanent attachment for high-performance wiring applications.
Rated for operating temperatures from 0 to 260 °C
Premium nickel plating provides superior corrosion resistance
Straight design enables seamless alignment in tight spaces
Related links
- TE Connectivity 4 Stud Size 26 AWG 24 AWG Wire Size, Natural
- TE Connectivity 4 Stud Size 14 AWG 12 AWG Wire Size, Beige
- TE Connectivity 4 Stud Size 18 AWG 16 AWG Wire Size, Orange
- TE Connectivity 4 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity 4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 0.375 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity M3.5 Stud Size 20 AWG Wire Size, Grey
