NEMIQ, KRF Uninsulated Crimp Terminal, M6 Stud Size, Grey
- RS Stock No.:
- 756-540
- Mfr. Part No.:
- 16-6
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 100 units)*
€72.55
(exc. VAT)
€89.24
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.55 | €0.726 |
*price indicative
- RS Stock No.:
- 756-540
- Mfr. Part No.:
- 16-6
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal | |
| Series | KRF | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.5mm | |
| Outer Ring Diameter | 13mm | |
| Overall Length | 32mm | |
| Stud Size | M6 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 3mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal | ||
Series KRF | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.5mm | ||
Outer Ring Diameter 13mm | ||
Overall Length 32mm | ||
Stud Size M6 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 3mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is a reliable solution designed for efficient connections within electrical systems. Its robust build ensures optimal conductivity and compatibility with Class 5 and Class 6 conductors.
Rated for maximum current of 97 A, ensuring effective performance
Constructed from tinned copper for enhanced durability and conductivity
Features a single mounting hole, streamlining installation
