NEMIQ, KRF Uninsulated Crimp Terminal, M6 Stud Size, Grey
- RS Stock No.:
- 756-580
- Mfr. Part No.:
- 6-6
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 100 units)*
€21.00
(exc. VAT)
€25.83
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.00 | €0.21 |
*price indicative
- RS Stock No.:
- 756-580
- Mfr. Part No.:
- 6-6
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal | |
| Series | KRF | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 10mm | |
| Inner Ring Diameter | 6.5mm | |
| Overall Length | 23mm | |
| Stud Size | M6 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.6mm | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal | ||
Series KRF | ||
Insulation Uninsulated | ||
Outer Ring Diameter 10mm | ||
Inner Ring Diameter 6.5mm | ||
Overall Length 23mm | ||
Stud Size M6 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.6mm | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IN
The copper tube lug is a reliable and versatile electrical connector designed for use with stranded wires. Made from 99.9% Pure copper, this lug offers excellent conductivity and corrosion resistance. With a temperature range of up to 200°C, it is suitable for various applications.
Durable construction for secure and long-lasting connections
