Klauke, DIN 46329 compression cable lugs to and similar versions - Al Non-insulated Lug, M16 Stud Size
- RS Stock No.:
- 793-920
- Mfr. Part No.:
- 213R16
- Manufacturer:
- Klauke
Get a bulk buy discount
Add 10 more to save €5.40
View bulk pricing optionsSubtotal (1 unit)*
€6.75
(exc. VAT)
€8.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.75 | - |
| 10 - 24 | €6.21 | €5.40 |
| 25 + | €5.47 | €32.00 |
*price indicative
- RS Stock No.:
- 793-920
- Mfr. Part No.:
- 213R16
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | DIN 46329 compression cable lugs to and similar versions - Al | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 23.6mm | |
| Outer Ring Diameter | 49mm | |
| Overall Length | 124mm | |
| Stud Size | M16 | |
| Contact Material | Aluminium | |
| Contact Plating | Unplated | |
| Standards/Approvals | IEC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 300mm² | |
| Minimum Wire Size mm² | 300mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series DIN 46329 compression cable lugs to and similar versions - Al | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Inner Ring Diameter 23.6mm | ||
Outer Ring Diameter 49mm | ||
Overall Length 124mm | ||
Stud Size M16 | ||
Contact Material Aluminium | ||
Contact Plating Unplated | ||
Standards/Approvals IEC | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 300mm² | ||
Minimum Wire Size mm² 300mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Compression cable lug is designed for reliable connections in electrical applications. Its robust construction and specific dimensions ensure optimal performance in various installations, making it essential for professionals in the field.
Filled with contact grease for optimum conductivity
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
