Klauke, DIN 46329 compression cable lugs to and similar versions - Al Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 794-025
- Mfr. Part No.:
- 208R10
- Manufacturer:
- Klauke
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 box of 4 units)*
€9.84
(exc. VAT)
€12.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €9.84 | €2.46 | - |
| 10 - 24 | €9.05 | €2.263 | 8% |
| 25 + | €7.97 | €1.993 | 19% |
*price indicative
- RS Stock No.:
- 794-025
- Mfr. Part No.:
- 208R10
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | DIN 46329 compression cable lugs to and similar versions - Al | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 13.2mm | |
| Outer Ring Diameter | 32mm | |
| Overall Length | 90mm | |
| Stud Size | M10 | |
| Contact Plating | Unplated | |
| Contact Material | Aluminium | |
| Standards/Approvals | IEC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 95mm² | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 95mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series DIN 46329 compression cable lugs to and similar versions - Al | ||
Insulation Non-insulated | ||
Inner Ring Diameter 13.2mm | ||
Outer Ring Diameter 32mm | ||
Overall Length 90mm | ||
Stud Size M10 | ||
Contact Plating Unplated | ||
Contact Material Aluminium | ||
Standards/Approvals IEC | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 95mm² | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 95mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Compression cable lug is engineered for reliable connections in electrical systems, utilising high-quality E-aluminium construction to ensure durability and outstanding performance under operational stresses.
Designed for aluminium conductors up to 120mm², ensuring compatibility with a range of electrical applications
Max operating temperature of 120°C, enabling safe operation in demanding environments
Filled with contact grease for optimal crimp characteristics, enhancing electrical connectivity
Manufactured to DIN 46329 standards, guaranteeing dimensional accuracy and quality assurance
