Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 794-009
- Mfr. Part No.:
- 84V410
- Manufacturer:
- Klauke
Subtotal (1 box of 50 units)*
€341.88
(exc. VAT)
€420.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €341.88 | €6.838 |
*price indicative
- RS Stock No.:
- 794-009
- Mfr. Part No.:
- 84V410
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Tubular cable lugs and connectors - stainless steel | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 18mm | |
| Inner Ring Diameter | 7mm | |
| Overall Length | 34mm | |
| Stud Size | M10 | |
| Contact Material | Stainless Steel | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 25mm² | |
| Maximum Operating Temperature | 400°C | |
| Minimum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Tubular cable lugs and connectors - stainless steel | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 18mm | ||
Inner Ring Diameter 7mm | ||
Overall Length 34mm | ||
Stud Size M10 | ||
Contact Material Stainless Steel | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 25mm² | ||
Maximum Operating Temperature 400°C | ||
Minimum Wire Size mm² 25mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Stainless steel tubular cable lug is designed for reliable connections in demanding environments. Its robust construction ensures optimal performance even under high temperatures.
Heat resistant up to 400° C for extreme conditions
Constructed from V4A (1.4571) stainless steel for durability
Designed to withstand aggressive environmental factors
Ring type with a cross-section of 25mm² and M10 bolt size
Provides smooth, defect-free surface quality for reliability
Dimensions include 7.0 mm and 10.0 mm diameters for compatibility
