Klauke, Angled tubular cable lugs Non-insulated Lug, M8 Stud Size
- RS Stock No.:
- 794-043
- Mfr. Part No.:
- 43R845
- Manufacturer:
- Klauke
Subtotal (1 box of 50 units)*
€43.09
(exc. VAT)
€53.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €43.09 | €0.862 |
*price indicative
- RS Stock No.:
- 794-043
- Mfr. Part No.:
- 43R845
- Manufacturer:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Angled tubular cable lugs | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 5.5mm | |
| Outer Ring Diameter | 15mm | |
| Overall Length | 13mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC/UL/DNV | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 16mm² | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Angled tubular cable lugs | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Inner Ring Diameter 5.5mm | ||
Outer Ring Diameter 15mm | ||
Overall Length 13mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC/UL/DNV | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 16mm² | ||
Maximum Operating Temperature 120°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
45° angled design supports Compact installations
