Klauke, Angled tubular cable lugs Non-insulated Lug, M12 Stud Size
- RS Stock No.:
- 794-060
- Mfr. Part No.:
- 46R1245
- Manufacturer:
- Klauke
Subtotal (1 box of 25 units)*
€63.91
(exc. VAT)
€78.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €63.91 | €2.556 |
*price indicative
- RS Stock No.:
- 794-060
- Mfr. Part No.:
- 46R1245
- Manufacturer:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Angled tubular cable lugs | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 10mm | |
| Outer Ring Diameter | 23mm | |
| Overall Length | 18mm | |
| Stud Size | M12 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 50mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 50mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Angled tubular cable lugs | ||
Insulation Non-insulated | ||
Inner Ring Diameter 10mm | ||
Outer Ring Diameter 23mm | ||
Overall Length 18mm | ||
Stud Size M12 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 50mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 50mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
45° angled design supports Compact installations
