Klauke, Tubular cable lugs for switch cabinet connections Non-insulated Lug, M12 Stud Size

Subtotal (1 box of 10 units)*

€57.20

(exc. VAT)

€70.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€57.20€5.72

*price indicative

RS Stock No.:
794-078
Mfr. Part No.:
9SG12
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

Tubular cable lugs for switch cabinet connections

Product Type

Lug

Insulation

Non-insulated

Inner Ring Diameter

15mm

Outer Ring Diameter

19mm

Overall Length

51mm

Stud Size

M12

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

IEC/UL/DNV

Minimum Operating Temperature

-40°C

Maximum Wire Size mm²

120mm²

Maximum Operating Temperature

120°C

Minimum Wire Size mm²

120mm²

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Tubular cable lug for switchgear connection standard type is designed for secure termination of multi stranded conductors in confined switchgear environments

Narrow Palm design supports reduced space installations

Copper material ensures high conductivity

Tin plated surface improves corrosion resistance

Internal chamfer enables easy cable insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy