Klauke, Tubular cable lugs, Cu, standard version with/without viewing hole Non-insulated Lug, M12 Stud Size
- RS Stock No.:
- 398-2090
- Mfr. Part No.:
- 6R12
- Manufacturer:
- Klauke
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€27.87
(exc. VAT)
€34.28
(inc. VAT)
In Stock
- 590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €2.787 | €27.87 |
| 50 - 240 | €2.503 | €25.03 |
| 250 - 740 | €2.35 | €23.50 |
| 750 - 1490 | €2.243 | €22.43 |
| 1500 + | €2.147 | €21.47 |
*price indicative
- RS Stock No.:
- 398-2090
- Mfr. Part No.:
- 6R12
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Tubular cable lugs, Cu, standard version with/without viewing hole | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 10mm | |
| Outer Ring Diameter | 23mm | |
| Overall Length | 56mm | |
| Stud Size | M12 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Wire Size mm² | 50mm² | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Tubular cable lugs, Cu, standard version with/without viewing hole | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Inner Ring Diameter 10mm | ||
Outer Ring Diameter 23mm | ||
Overall Length 56mm | ||
Stud Size M12 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Wire Size mm² 50mm² | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Klauke® Tubular Terminals
Tubular terminals without inspection hole
Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270
