TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 20 AWG 16 AWG Wire Size, Black
- RS Stock No.:
- 796-322
- Mfr. Part No.:
- 40955
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
€1,037.33
(exc. VAT)
€1,275.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,037.33 | €0.104 |
*price indicative
- RS Stock No.:
- 796-322
- Mfr. Part No.:
- 40955
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 19.81mm | |
| Stud Size | #10 | |
| Colour | Black | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 760μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 19.81mm | ||
Stud Size #10 | ||
Colour Black | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 760μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal is designed to provide a secure electrical connection for wire sizes ranging from 20 to 16 AWG. Its robust construction ensures reliable performance in various applications.
Features a closed ring tongue design for secure wire attachment
Constructed for wire sizes between 20 – 16 AWG
Utilises a #10 stud size for compatibility with standard connectors
Offers straight Terminal orientation for ease of installation
Related links
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity #10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity 10 Stud Size 20 AWG 17 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 20 AWG 16 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Black
- TE Connectivity 10 mm Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size
