TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 22 AWG 18 AWG Wire Size, Black

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-332
Mfr. Part No.:
42037-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

4.82mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Overall Length

16.76mm

Stud Size

#10

Colour

Black

Contact Plating

Tin

Contact Material

Brass

Thickness

510μm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
US
The TE Connectivity closed ring tongue Terminal is designed for use with 22 – 18 AWG wire. It ensures excellent connectivity for applications requiring reliable electrical connections while maintaining a robust design.

Closed ring tongue design for secure electrical connections

Compatible with 22 – 18 AWG wire sizes

Straight Terminal orientation facilitates easy installation

Open barrel design enhances wire entry and soldering

Stud size of #10 allows for versatile mounting options

Tin plating improves conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy