TE Connectivity, PLASTI-GRIP Partially Insulated Ring Terminal, M6 (1/4) Stud Size 8 AWG 8 AWG Wire Size, Red
- RS Stock No.:
- 796-370
- Mfr. Part No.:
- 52041-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€907.66
(exc. VAT)
€1,116.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €907.66 | €1.815 |
*price indicative
- RS Stock No.:
- 796-370
- Mfr. Part No.:
- 52041-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 40.28mm | |
| Stud Size | M6 (1/4) | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 40.28mm | ||
Stud Size M6 (1/4) | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal designed for use with 8 AWG wire. This Terminal provides a secure connection for electrical applications requiring a sturdy and reliable attachment.
Closed barrel design ensures durability and longevity
Accommodates 1/4 and M6 stud sizes for versatile installations
Rated for 600 V, suitable for various electrical systems
Tin plating provides excellent corrosion resistance
Partially insulated for enhanced safety during operation
Related links
- TE Connectivity (#8) M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity (#10) M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity (#6) M3.5 Stud Size 22 AWG 22 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 1/4 in Stud Size 6 AWG Wire Size
