TE Connectivity, PLASTI-GRIP Partially Insulated Ring Terminal, (#8) M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- RS Stock No.:
- 796-679
- Mfr. Part No.:
- 52041-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€335.14
(exc. VAT)
€412.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €335.14 | €3.351 |
*price indicative
- RS Stock No.:
- 796-679
- Mfr. Part No.:
- 52041-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 4.34mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 40.28mm | |
| Stud Size | (#8) M4 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 4.34mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 40.28mm | ||
Stud Size (#8) M4 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal is designed to provide a secure and reliable connection for various electrical applications, ensuring effective transmission of power and signals.
Wire size accommodates 13100 – 20800 CMA for flexibility in applications
Rated for 600 V, ensuring suitability for high-voltage environments
Constructed with a closed barrel design for enhanced durability
Features a straight Terminal orientation for easy installation
Tin plating material provides corrosion resistance and longevity
Related links
- TE Connectivity M6 (1/4) Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity (#10) M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity (#6) M3.5 Stud Size 22 AWG 22 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
