TE Connectivity, PLASTI-GRIP Partially Insulated Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size, Natural
- RS Stock No.:
- 796-737
- Mfr. Part No.:
- 322834
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€375.04
(exc. VAT)
€461.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €375.04 | €3.75 |
*price indicative
- RS Stock No.:
- 796-737
- Mfr. Part No.:
- 322834
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Terminal | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 17.65mm | |
| Stud Size | 10 | |
| Colour | Natural | |
| Contact Material | Copper Wire | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | REACH | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 1.04mm² | |
| Maximum Wire Size mm² | 2.62mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Terminal | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 17.65mm | ||
Stud Size 10 | ||
Colour Natural | ||
Contact Material Copper Wire | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals REACH | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 1.04mm² | ||
Maximum Wire Size mm² 2.62mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity Spade tongue Terminal is an electrical connector designed for secure and efficient wire fastening. Suitable for 16 to 14 AWG wire sizes, it provides reliable connectivity in various applications.
Slotted Terminal design allows for easy installation
Partially insulated for enhanced safety and performance
Rated for a voltage of 600 V, ensuring robust operation
Constructed with a closed barrel and tin plating for optimal conductivity
Compatible with copper wire base materials for versatility
Related links
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 (#6) Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity #10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity (#10) M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity 1/4 in Stud Size 6 AWG Wire Size
