TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, 5/16 Stud Size 2 AWG 2 AWG Wire Size
- RS Stock No.:
- 796-740
- Mfr. Part No.:
- 321870
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 25 units)*
€201.98
(exc. VAT)
€248.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €201.98 | €8.079 |
*price indicative
- RS Stock No.:
- 796-740
- Mfr. Part No.:
- 321870
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.33mm | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 49.73mm | |
| Stud Size | 5/16 | |
| Contact Plating | Tin | |
| Contact Material | Copper Wire | |
| Thickness | 790μm | |
| Standards/Approvals | UL Report | |
| Maximum Wire Size mm² | 76.2mm² | |
| Maximum Operating Temperature | 170°C | |
| Minimum Wire Size mm² | 60.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.33mm | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 49.73mm | ||
Stud Size 5/16 | ||
Contact Plating Tin | ||
Contact Material Copper Wire | ||
Thickness 790μm | ||
Standards/Approvals UL Report | ||
Maximum Wire Size mm² 76.2mm² | ||
Maximum Operating Temperature 170°C | ||
Minimum Wire Size mm² 60.6mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal designed for use with 2/0 AWG wire. Its primary function is to ensure reliable electrical connections in various industrial applications.
Closed barrel design provides enhanced contact reliability
Stud size of 5/16 and M8 supports diverse mounting options
Tin plating ensures excellent conductivity and corrosion resistance
Uninsulated design fits applications without insulation support
Operating temperature range of -20 to 170°C accommodates various environments
Related links
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M12 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M10 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M5 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity Blue Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M18 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
