TE Connectivity, Solistrand Uninsulated Ring Terminal, Blue Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS Stock No.:
- 481-247
- Distrelec Article No.:
- 304-47-207
- Mfr. Part No.:
- 320741
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
€175.92
(exc. VAT)
€216.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €175.92 | €3.518 |
*price indicative
- RS Stock No.:
- 481-247
- Distrelec Article No.:
- 304-47-207
- Mfr. Part No.:
- 320741
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 11.51mm | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 42.11mm | |
| Stud Size | Blue | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 11.51mm | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 42.11mm | ||
Stud Size Blue | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is engineered for robust electrical connections in demanding environments. Designed to cater to 2 AWG wiring, this terminal features a 7/16 stud size and a stud diameter of 11.51 mm, ensuring a secure fit. Its closed barrel design, combined with a straight orientation, facilitates easy installation and reliable performance. The product is uninsulated with tin plating to enhance conductivity while resisting corrosion. Ideal for use with copper wire, this terminal meets industry standards to ensure compliance for various applications. Its lightweight construction does not compromise on strength, making it a preferred choice for professional use in automotive and industrial settings.
Utilises tin plating for enhanced conductivity and durability
Closed barrel design accommodates various wire sizes securely
Compatible with uninsulated copper wire making it versatile
Features a single hole for straightforward installation
Designed with a mechanical attachment feature to ensure stable connections
Complies with EU RoHS and ELV directives for environmentally conscious solutions
Low halogen content ensures reduced environmental impact during disposal
Related links
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity 3/8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M16 Stud Size 2 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size
