TE Connectivity, PIDG Partially Insulated Ring Terminal, 5/16 Stud Size 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 796-747
- Mfr. Part No.:
- 324123
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 300 units)*
€239.39
(exc. VAT)
€294.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €239.39 | €0.798 |
*price indicative
- RS Stock No.:
- 796-747
- Mfr. Part No.:
- 324123
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 8.33mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 30.94mm | |
| Stud Size | 5/16 | |
| Contact Material | Copper Wire | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | UL Report | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 8.33mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 30.94mm | ||
Stud Size 5/16 | ||
Contact Material Copper Wire | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals UL Report | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 1.65mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal provides a reliable connection for 22 to 16 AWG wire sizes. Its robust design accommodates a 5/16 or M8 stud, ensuring secure and efficient electrical connectivity.
Tin plating enhances corrosion resistance and electrical conductivity
Suitable for a wide wire insulation diameter range of 2.03 to 3.18 mm
Operates effectively within a temperature range of 0 to 105 °C
One-hole configuration simplifies installation and improves accessibility
Includes a wire insulation support feature for added stability
Related links
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Black
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 6 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 3/8 Stud Size 14 AWG 16 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size
