TE Connectivity, PIDG Partially Insulated Ring Terminal, M6 Stud Size 22 AWG 16 AWG Wire Size, Black
- RS Stock No.:
- 677-440
- Mfr. Part No.:
- 55936-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-440
- Mfr. Part No.:
- 55936-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 27.38mm | |
| Stud Size | M6 | |
| Colour | Black | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 27.38mm | ||
Stud Size M6 | ||
Colour Black | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports wire sizes from 22 to 16 AWG and is compatible with M6 studs featuring a 6.73 mm [.265 in] diameter. Its closed barrel design ensures a tight crimp for enhanced mechanical strength, while the straight tongue layout simplifies alignment during installation. The partially insulated body offers added protection without compromising flexibility, making it suitable for a wide range of applications.
Tin plating provides corrosion resistance and stable conductivity
Straight tongue configuration allows easy and accurate positioning
Closed barrel enhances crimp reliability and vibration resistance
Related links
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 5/16 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 6 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size
- TE Connectivity M6 Stud Size 22 AWG Wire Size, Red
- TE Connectivity 3/8 Stud Size 14 AWG 16 AWG Wire Size, Blue
