TE Connectivity, AMPOWER Uninsulated Ring Terminal, (1/2) M12 Stud Size

Image representative of range

Subtotal (1 box of 10 units)*

€249.55

(exc. VAT)

€306.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€249.55€24.955

*price indicative

RS Stock No.:
796-753
Mfr. Part No.:
325805-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

AMPOWER

Insulation

Uninsulated

Inner Ring Diameter

12mm

Overall Length

68.33mm

Stud Size

(1/2) M12

Contact Material

Copper

Contact Plating

Unplated

Thickness

1.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity Terminal ring designed for high-performance electrical connections in demanding applications, ensuring maximum conductivity through its robust construction. It is optimally suited for heavy-duty use in various power distribution systems.

Constructed from annealed copper for excellent conductivity

Features a superior crimp design that enhances mechanical and electrical performance

Designed to accommodate wire sizes from 2 AWG to 1250 MCM, offering versatility

Installed with inspection slots to verify proper wire placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy