TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 Stud Size 1 AWG 1 AWG Wire Size

Subtotal (1 box of 50 units)*

€592.65

(exc. VAT)

€728.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€11.853€592.65

*price indicative

RS Stock No.:
164-2299
Mfr. Part No.:
53680-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPOWER

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

14.27mm

Outer Ring Diameter

21.6mm

Minimum Wire Size AWG

1AWG

Maximum Wire Size AWG

1AWG

Overall Length

108.5mm

Stud Size

M12

Contact Plating

Tin

Contact Material

Copper

Thickness

2.5mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

42.4mm²

Minimum Operating Temperature

-55°C

Maximum Wire Size mm²

60.5mm²

COO (Country of Origin):
US

TE Connectivity AMPOWER Tubular Crimp Terminals


AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.

TE Connectivity AMPOWER Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy