TE Connectivity, Ampower Non-insulated Ring Terminal, 3/8 in Stud Size
- RS Stock No.:
- 796-755
- Mfr. Part No.:
- 325703
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 10 units)*
€244.16
(exc. VAT)
€300.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €244.16 | €24.416 |
*price indicative
- RS Stock No.:
- 796-755
- Mfr. Part No.:
- 325703
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Ampower | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 17.53mm | |
| Outer Ring Diameter | 22.12mm | |
| Overall Length | 65.53mm | |
| Stud Size | 3/8 in | |
| Contact Plating | Copper | |
| Contact Material | Copper | |
| Thickness | 3.81mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Ampower | ||
Insulation Non-insulated | ||
Inner Ring Diameter 17.53mm | ||
Outer Ring Diameter 22.12mm | ||
Overall Length 65.53mm | ||
Stud Size 3/8 in | ||
Contact Plating Copper | ||
Contact Material Copper | ||
Thickness 3.81mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity High quality Terminal is designed for reliable electrical connections and enhances the mechanical strength of the wire joint. It plays a Crucial role in ensuring seamless conductivity and operational stability in various applications.
Manufactured from annealed copper for maximum conductivity and performance
Offers formidable strength and resistance to vibration for durability
Features a double-thick barrel and robust tongue for enhanced holding capacity
Designed to provide excellent corrosion resistance through a tin plating process
Related links
- TE Connectivity 3/8 Stud Size, Silver
- TE Connectivity 1/2 Stud Size, Silver
- TE Connectivity 46024 Stud Size, Silver
- TE Connectivity 9.91 mm Stud Size 4 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size
- TE Connectivity 3/8 in Stud Size
- TE Connectivity 3/8 in Stud Size, Dark Grey
- TE Connectivity 3/8 in Stud Size, Dark Grey
