TE Connectivity, 1577627 Partially Insulated Ring Terminal, 0.25 Stud Size 20 AWG Wire Size, Grey
- RS Stock No.:
- 906-156
- Mfr. Part No.:
- 1577627-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
€2.69
(exc. VAT)
€3.31
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.69 |
*price indicative
- RS Stock No.:
- 906-156
- Mfr. Part No.:
- 1577627-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1577627 | |
| Product Type | Ring Terminal | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 6.74mm | |
| Outer Ring Diameter | 11.91mm | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 28.3mm | |
| Stud Size | 0.25 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 260°C | |
| Maximum Wire Size mm² | 0.518mm² | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1577627 | ||
Product Type Ring Terminal | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 6.74mm | ||
Outer Ring Diameter 11.91mm | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 28.3mm | ||
Stud Size 0.25 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 260°C | ||
Maximum Wire Size mm² 0.518mm² | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- IN
The TE Connectivity Ring Tongue Terminal delivers exceptional electrical connectivity in demanding environments. Built with a closed barrel and straight orientation, this robust component ensures a secure, permanent attachment for high-performance wiring applications.
Rated for operating temperatures from 0 to 260 °C
Premium nickel plating provides superior corrosion resistance
Straight design enables seamless alignment in tight spaces
Related links
- TE Connectivity 0.25 Stud Size 10 AWG Wire Size, Black
- TE Connectivity 0.25 Stud Size 18 AWG 16 AWG Wire Size, Orange
- TE Connectivity 0.375 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity M3.5 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity 4 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity #10 Stud Size 20 AWG 20 AWG Wire Size, Red
- TE Connectivity 4 Stud Size 18 AWG 16 AWG Wire Size, Orange
