TE Connectivity, 1577640 Partially Insulated Ring Terminal, 10 Stud Size 14 AWG 12 AWG Wire Size, Beige

Subtotal (1 unit)*

€4.16

(exc. VAT)

€5.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.16

*price indicative

RS Stock No.:
906-196
Mfr. Part No.:
1577640-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1577640

Product Type

Ring Terminal

Insulation

Partially Insulated

Outer Ring Diameter

8.71mm

Inner Ring Diameter

5mm

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

14AWG

Overall Length

22.99mm

Stud Size

10

Colour

Beige

Contact Material

Copper

Contact Plating

Nickel

Thickness

0.79mm

Standards/Approvals

RoHS

Minimum Wire Size mm²

2.08mm²

Maximum Operating Temperature

260°C

Maximum Wire Size mm²

3.31mm²

Minimum Operating Temperature

0°C

COO (Country of Origin):
IN
The TE Connectivity Ring Tongue Terminal delivers exceptional electrical connectivity in demanding environments. Built with a closed barrel and straight orientation, this robust component ensures a secure, permanent attachment for high-performance wiring applications.

Rated for operating temperatures from 0 to 260 °C

Premium nickel plating provides superior corrosion resistance

Straight design enables seamless alignment in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy