Wurth Elektronik, WA-CLUG Ring Terminal, M4 Stud Size

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.51

(exc. VAT)

€6.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 1,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.102€5.51
10 - 15€1.08€5.40
20 - 45€1.058€5.29
50 +€1.01€5.05

*price indicative

RS Stock No.:
122-4999
Mfr. Part No.:
5580406
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WA-CLUG

Product Type

Ring Terminal

Inner Ring Diameter

4.3mm

Outer Ring Diameter

10mm

Overall Length

19mm

Stud Size

M4

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Maximum Operating Temperature

125°C

Minimum Wire Size mm²

6mm²

Minimum Operating Temperature

-30°C

Maximum Wire Size mm²

6mm²

Wurth WA-CLUG Tubular Ring Terminals


WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications

Wurth Tubular Crimp Ring Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy