Wurth Elektronik, WA-CLUG Ring Terminal, M3 Stud Size 14 AWG Wire Size
- RS Stock No.:
- 163-1486
- Mfr. Part No.:
- 55803025
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 1000 units)*
€614.40
(exc. VAT)
€755.71
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €614.40 | €0.614 |
*price indicative
- RS Stock No.:
- 163-1486
- Mfr. Part No.:
- 55803025
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WA-CLUG | |
| Product Type | Ring Terminal | |
| Outer Ring Diameter | 7.5mm | |
| Inner Ring Diameter | 3.2mm | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 12mm | |
| Stud Size | M3 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -30°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WA-CLUG | ||
Product Type Ring Terminal | ||
Outer Ring Diameter 7.5mm | ||
Inner Ring Diameter 3.2mm | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 12mm | ||
Stud Size M3 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -30°C | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Wurth WA-CLUG Tubular Ring Terminals
WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications
Wurth Tubular Crimp Ring Terminals
Related links
- Wurth Elektronik M3 Stud Size 14 AWG Wire Size
- Wurth Elektronik M3 Stud Size 16 AWG Wire Size
- Wurth Elektronik M4 Stud Size 14 AWG Wire Size
- Wurth Elektronik M6 Stud Size 4 AWG Wire Size
- Wurth Elektronik M8 Stud Size 4 AWG Wire Size
- Wurth Elektronik M5 Stud Size 10 AWG Wire Size
- Wurth Elektronik M5 Stud Size 8 AWG Wire Size
- Wurth Elektronik M5 Stud Size 6 AWG Wire Size
