TE Connectivity, PIDG Insulated Ring Terminal, M12 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 164-5917
- Distrelec Article No.:
- 304-53-124
- Mfr. Part No.:
- 8-328975-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€192.80
(exc. VAT)
€237.10
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €1.928 | €192.80 |
*price indicative
- RS Stock No.:
- 164-5917
- Distrelec Article No.:
- 304-53-124
- Mfr. Part No.:
- 8-328975-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 18.11mm | |
| Inner Ring Diameter | 13.08mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 32.84mm | |
| Stud Size | M12 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 1.65mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 0.26mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 18.11mm | ||
Inner Ring Diameter 13.08mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 32.84mm | ||
Stud Size M12 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 1.65mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 0.26mm² | ||
TE Connectivity PIDG Mil Spec Ring Tongue Terminals
Mil Spec PIDG ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG ring tongue wire crimp connectors are available with different barrel lengths and diameters to accept various wire sizes and are stamped in accordance with various Military Specifications. Please refer to datasheets for specification details.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity M12 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M12 Stud Size 22 AWG 22 AWG Wire Size, Green
- TE Connectivity M10 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M12 Stud Size 20 AWG 20 AWG Wire Size, Red
- TE Connectivity 4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
